
150-position, male, straight backplane header connector with a 0.075-inch pitch. Features 100 signal positions and 50 differential pairs, supporting 10Gbps data rates and 100 Ohm impedance. Utilizes press-fit termination with gold/tin/matte plated bronze contacts, housed in black UL94 V-0 rated material. Board-to-board connector system with vertical PCB mounting orientation and press-fit retention. Operating temperature range of -65°C to 90°C with a 250V AC/DC voltage rating.
TE Connectivity 1934325-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Current Rating | 500mA |
| Data Rate | 10Gbps |
| Depth | 24.4mm |
| Differential Pairs per Column | 5 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Guide Hardware | No (Without) |
| Height | 11.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 15.35mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 150 |
| Number of Pairs | 50 |
| Number of Positions | 150 |
| Number of Rows | 15 |
| Number of Signal Positions | 100 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Sealable | No (Without) |
| Series | Z-PACK TinMan, AMP |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 2.5mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934325-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
