
90-position, right-angle backplane connector featuring press-fit termination and a 1.9mm pitch. This fully shrouded, board-to-board connector supports differential signaling with 3 differential pairs per column and a 10Gbps data rate, offering 100-ohm impedance. Constructed with bronze contacts plated in gold, tin, and matte finishes, it operates within a -65°C to 90°C temperature range. The connector is UL approved, RoHS compliant, and features a UL94 V-0 flammability rating.
TE Connectivity 1934358-1 technical specifications.
| Approvals | UL |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 3 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 16mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 21.85mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Pairs | 30 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Number of Signal Positions | 60 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Shrouded | Fully |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934358-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
