
Board-to-board connector featuring a double row, 6x8 configuration with 144 positions and 18 rows. This straight, through-hole mounted header supports differential signaling up to 10Gbps with 6 differential pairs per column and an impedance of 100 Ohms. Constructed with bronze contacts plated in gold, tin, and matte finishes, it offers a contact current rating of 500mA and a voltage rating of 250V. The black, partially shrouded housing has a height of 11.8mm, width of 28.6mm, and length of 15.35mm, with a 0.075-inch pitch and 1.4mm row spacing. It is UL approved, RoHS compliant, and rated UL94 V-0 for flammability.
TE Connectivity 1934505-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 6 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 11.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 15.35mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 144 |
| Number of Pairs | 48 |
| Number of Positions | 144 |
| Number of Rows | 18 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan, AMP |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 2.5mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934505-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.