
288-position, right-angle backplane connector with 1.9mm pitch, designed for board-to-board applications. Features press-fit termination, 10Gbps data rate, and 100-ohm impedance, supporting differential signaling with 6 differential pairs per column. Constructed with bronze contacts plated in gold, tin, and matte finishes, and a black UL94 V-0 flammability rated housing. Offers 18 rows and 16 columns, with a 2.5mm tail length and through-hole mounting for vertical PCB orientation. Rated for 250V and 500mA contact current, operating between -65°C and 90°C.
Sign in to ask questions about the TE Connectivity 1934516-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1934516-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 10Gbps |
| Differential Pairs per Column | 6 |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 11.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Length | 30.55mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 288 |
| Number of Pairs | 96 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Number of Signal Positions | 192 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.075inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Series | Z-PACK TinMan |
| Shrouded | Partially |
| Stackable | No |
| Tail Length | 2.5mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934516-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
