
Contact PIN 8 Size Crimp ST Cable Mount Bag
Sign in to ask questions about the TE Connectivity 193457-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 193457-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 60A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 23.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Multimate, High Current |
| Shielding | Shielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193457-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.