
Right-angle backplane connector with 216 positions, featuring 144 signal and 72 ground contacts. This board-to-board connector system supports data rates up to 10Gbps with differential signaling. Constructed with bronze contacts plated in gold, tin, and matte finishes, it offers a contact current rating of 500mA. The connector utilizes a press-fit termination method for PCB mounting, with a pitch of 0.075 inches and a row spacing of 1.4mm. Operating temperature range is -65°C to 90°C, and it is UL recognized and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1934633-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 28.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Number of Columns | 12 |
| Number of Pairs | 72 |
| Number of Positions | 216 |
| Number of Rows | 6 |
| Number of Signal Positions | 144 |
| Orientation | Right Angle |
| Package Quantity | 2480 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.075inch |
| RoHS Compliant | Yes |
| Row Spacing | 1.4mm |
| Sealable | No (Without) |
| Stackable | No |
| Tail Length | 2.2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934633-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.