Conn High Density HDR 150 POS 1.9mm Press Fit ST Thru-Hole
Sign in to ask questions about the TE Connectivity 1934937-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1934937-1 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Series | Z-PACK TinMan |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1934937-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.