Female power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 10AWG wire, this copper alloy contact offers a 30A contact current rating and a 56A overall current rating. It supports up to 600V AC and operates within a temperature range of -55°C to 125°C. The contact is gold plated over a nickel underplate, with a plating thickness of 0.76um, and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 193643-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 193643-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 30A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 56A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1250 |
| Packaging | Carton |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Multimate, High Current |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193643-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.