
This cable mount contact features a copper alloy material with silver plating, ensuring reliable connections. It is compliant with ELV standards and is available in bulk packaging. The contact is designed for crimp termination and has a straight orientation. It is also RoHS compliant, making it suitable for environmentally friendly applications.
TE Connectivity 193673-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Length | 63.7mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.