
Male power contact for 2mm wire-to-wire connector systems. Features a 32A contact current rating and 600V voltage rating, suitable for discrete wire applications up to 10AWG. Constructed from copper alloy with silver plating over a nickel underplate, it operates within a temperature range of -67°C to 221°C. This crimp-termination contact is RoHS and Lead Free compliant, with UL and VDE testing approvals.
Sign in to ask questions about the TE Connectivity 193796-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 193796-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 32A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 31A |
| Diode Type | PIN |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Plating Thickness | 1.02um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193796-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.