Fiber Optic Connectors CASS 50 6P MPO STD-LC STD
TE Connectivity 1938057-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Number of Ports | 6 |
| Packaging | Bulk |
| Preloaded | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1938057-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
