
This 5-contact free hanging cable connector features a black housing and black insulation, with a gold contact plating and a tin-matte plating thickness of 0.762 micrometers. It is compliant with ELV and RoHS regulations, and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The connector is available in a tray packaging with 1320 pieces per package, and is suitable for use in applications up to 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1939054-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1939054-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 1320 |
| Packaging | Tray |
| Plating | Tin, Matte |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1939054-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.