
Conn LGA Socket SKT 1207 POS Solder ST SMD Tray
Sign in to ask questions about the TE Connectivity 1939416-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1939416-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | LGA Socket |
| Gender | SKT |
| Number of Contacts | 1207 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1939416-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.