20-position, male, straight, wire-to-device connector housing for signal applications. Features a PBT body material, black housing color, and a 0.11-inch pitch with 0.1-inch row spacing. Designed for cable mounting, it supports wire gauges from 16AWG to 22AWG and operates within a temperature range of -40°C to 221°C. This hybrid, polarized connector has a 12V DC maximum voltage rating and is compliant with ELV and RoHS standards.
TE Connectivity 1939605-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 24.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.965inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 0.866inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 0.11inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.248inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1939605-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.