
Wire-to-board connector assembly featuring a 6-position, 2-row configuration with a 3.18mm PCB thickness compatibility. This male pin connector system offers a 36A contact current rating and a 19A overall current rating, utilizing copper alloy contacts with silver plating for optimal conductivity. Designed for power applications, it operates within a temperature range of -67°C to 221°C and boasts a 600V AC maximum voltage rating. The white nylon housing provides UL94 V-0 flammability resistance, and the straight, through-hole mounting orientation ensures secure PCB integration.
TE Connectivity 194002-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 36A |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.97mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 20.32mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 36inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194002-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.