Contact SKT Crimp ST Cable Mount 8AWG Package
TE Connectivity 194032-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | Ampower |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.