Power contact for cable mounting, featuring a straight orientation and crimp termination for 10AWG wire. This female contact offers a 25A current rating, constructed from a copper alloy with silver plating over a nickel underplate. Operating across a temperature range of -67°C to 221°C, it is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 194032-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 194032-6 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 25A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Silver |
| Plating Thickness | 5um |
| RoHS Compliant | Yes |
| Series | Ampower |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194032-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.