Female power contact for cable mounting, designed for 12-14 AWG wire. Features a straight orientation and crimp termination. Rated for 15A current with silver plating over a nickel underplate. Constructed from copper alloy, this contact operates within a temperature range of -67°C to 221°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 194032-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 194032-7 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Silver |
| Plating Thickness | 5um |
| RoHS Compliant | Yes |
| Series | Ampower |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194032-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.