This Ampower signal contact is designed for power circuit applications and features a copper alloy contact material with a silver plating. It has a maximum operating temperature of 221°C and a minimum operating temperature of -67°C. The contact is rated for 30A and is suitable for use with 8AWG wire or cable. The contact is compliant with ELV regulations and is packaged in bulk quantities of 500 pieces.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Contact Current Rating | 30A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | Ampower |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
