
S1255-04-3/4X100FT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 195133-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 195133-000 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Length | 100foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Thermofit® |
| Thickness | 0.512inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 195133-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
