
2-position, right-angle receptacle for surface mount applications. Features a 4mm pitch and poke-in termination for discrete wire up to 22AWG. Rated for 5A current and 250V AC, with a contact current rating of 4A. Constructed with a white polymer housing and copper alloy contacts with matte tin plating. Operating temperature range from -40°C to 105°C. Compliant with RoHS and UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1954097-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1954097-1 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin, Matte |
| Current Rating | 5A |
| Depth | 10.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.9mm |
| Housing Color | White |
| Insulation Diameter | 2.1mm |
| Insulation Material | Polymer |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 14.22mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 4mm |
| Plating Thickness | 3um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Poke-In |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 7.9mm |
| Wire/Cable Gauge | -22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1954097-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
