
The Solarlok SolKlip Connector is a lead-free, ELV compliant accessory with a straight orientation. It has a maximum wire gauge of 10AWG and a minimum wire gauge of 12AWG. The connector is packaged in bulk quantities of 100. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1954381-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1954381-1 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 32.5mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 20mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Solarlok SolKlip |
| Termination | Screw |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1954381-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
