This 100-pin signal contact features gold plating for reliable connections. It is designed for panel mount applications and meets ELV compliance standards. The contact has a length of 16.38mm and is available in bulk packaging.
TE Connectivity 1954576-2 technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 16.38mm |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.