
USB 2.0 plug kit, male, straight orientation, featuring 4 contacts and 4 positions. This shielded connector offers gold-plated brass contacts with nickel plating (0.76um thickness) and a black housing. Rated for 30V AC/DC, it supports 50 mating cycles and operates within a -40°C to 85°C temperature range. The free-hanging, cable-mount design is IP67 rated for waterproof and dust-tight performance, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1954637-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 31.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1954637-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
