
USB 2.0 Plug Kit, Male, Straight Orientation, featuring 4 contacts and 4 positions. This free-hanging, cable-mount connector boasts gold-plated brass contacts with nickel plating (0.76um) for reliable connectivity. Designed for durability, it offers 50 mating cycles, a 30V voltage rating, and operates within a -40°C to 85°C temperature range. The shielded, black housing is UL94 V-0 flammability rated and IP67 compliant for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1954640-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 31.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1954640-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
