This terminal features a copper contact material with a tin plating and a non-insulated design. The insulation diameter is 7.75mm. It is designed for free hanging applications and is available in bulk packaging. The terminal is part of the Copalum series.
Sign in to ask questions about the TE Connectivity 1958119-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1958119-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 7.75mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Copalum |
| Termination | Flat |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1958119-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.