This copper terminal is a free hanging type with one hole, suitable for use with wire gauges between 10 and 12 AWG. It is made from copper material with a nickel plating thickness of 2.54um and a tongue thickness of 0.039inch. The terminal is not insulated and is compliant with RoHS regulations. It is available in a package quantity of 1000 pieces and is packaged as a loose piece.
TE Connectivity 1958170-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 27.8892mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 10.16mm |
| Termination | Circular |
| Tongue Thickness | 0.039inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.