This 20-position rectangular male pin connector features a copper alloy contact material and gold plating for reliable mating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for through hole and panel mount applications and is packaged in bulk. It meets the UL94 V-0 flammability rating and is suitable for general use.
TE Connectivity 195969N001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MTC100 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 195969N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.