
XFP. MSA HEATSINK 10mm TALL
TE Connectivity 1963850-2 technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Finish | Electroless Nickel |
| Height | 0.394inch |
| Length | 57.25mm |
| Material | Aluminium |
| Mount | Adhesive |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1963850-2 to view detailed technical specifications.
No datasheet is available for this part.