
Passive, rectangular, aluminum heatsink with 38 fins, designed for telecom and datacom applications. Features a black, anodized finish and a 10.3mm height, with dimensions of 111.5mm depth and 85.6mm width. Mountable via push pin and screw, with screw termination. Suitable for 2mm PCB thickness and SMD/SMT package cooling. RoHS compliant and lead-free.
TE Connectivity 1963856-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | 100 |
| Color | Black |
| Depth | 111.5mm |
| ELV | Compliant |
| Finish | Anodized |
| Height | 10.27mm |
| Lead Free | Lead Free |
| Length | 4.39inch |
| Material | Aluminium |
| Mount | Push Pin, Screw |
| Package Cooled | SMD/SMT |
| Packaging | Bulk |
| PCB Thickness | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Termination | Screw |
| Type | Passive |
| Width | 85.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1963856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.