This 16-position wire-to-wire female socket connector features a 5mm pitch and is constructed from polybutylene with a black housing. It is designed for signal circuit applications and is compliant with ELV regulations. The connector is lead-free and has a polarized design. It is available in a carton packaging with 300 pieces per package.
TE Connectivity 19672421 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 37.75mm |
| ELV | Compliant |
| Gender | Female |
| Height | 37.75mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 2.073inch |
| Material | Polybutylene |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Reach SVHC Compliant | No |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 19672421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.