Female quick disconnect terminal for 18-22 AWG wire, featuring a brass body with tin plating. This insulated terminal, with a white nylon insulation, supports insulated wire and has a mating tab width of 4.75mm. Operating temperature range is -40°C to 105°C, with a UL94 V-2 flammability rating. Packaged on a reel/strip in cut tape, this component is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1969106-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1969106-2 technical specifications.
| Color | White |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Length | 0.909inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2400 |
| Packaging | Cut Tape |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969106-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.