
This female brass terminal features a non-insulated design with a maximum operating temperature of 221°C and a minimum operating temperature of -40°C. It is suitable for use with wire gauges ranging from 14AWG to 20AWG. The terminal is available in quantities of 7200 and is packaged on tape and reel. The contact material is brass with a tin plating, and the insulation diameter is 4.06mm.
TE Connectivity 1969110-2 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 7200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Series | Ultrapod |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.