This TE Connectivity wire housing features a crimp termination and a free hanging mount. It has a natural color and is designed for use with a mating connector. The housing is available in a bulk packaging option and is compliant with RoHS regulations. It has a 5mm pitch and a single row of three positions.
Sign in to ask questions about the TE Connectivity 1969117-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1969117-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969117-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.