This 2-position wire housing is made of nylon and features a white color. It has a non-insulated design and a quick connect termination. The housing is suitable for free hanging applications and has a maximum operating temperature of 221°C. The wire housing is part of the Faston series and has a pitch of 9.63mm. It is available in a single package quantity and has a width of 12.57mm.
Sign in to ask questions about the TE Connectivity 1969141-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1969141-1 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation | Non-Insulated |
| Length | 0.637inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Pitch | 9.63mm |
| Sealable | No (Without) |
| Series | Faston |
| Termination | Quick Connect |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969141-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.