
Female receptacle terminal for 18-22AWG wire, featuring a brass body with tin plating. This insulated terminal, with a 6.35mm mating tab width and 3.3mm wire/cable diameter, offers insulated wire support and a 0.13-inch insulation diameter. Constructed from nylon, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Supplied on tape and reel, this component is designed for free-hanging mounting.
Sign in to ask questions about the TE Connectivity 1969161-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1969161-2 technical specifications.
| Color | White |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Length | 1.364inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969161-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.