Headers & Wire Housings POSILOCK HSG 2P .110/.187 SER HITEMP
TE Connectivity 1969178-2 technical specifications.
| Color | Black |
| Gender | Receptacle |
| Material | Nylon, Polyamide, PA46 |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.