
This is a cable mount housing with a straight body orientation and a right-angle contact position. It has a single contact and is terminated using a crimp method. The housing is designed for use with a single contact and is suitable for applications where a compact and reliable connection is required.
Sign in to ask questions about the TE Connectivity 1969186-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1969186-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 11.18 |
| Product Depth (mm) | 10.16 |
| Product Height (mm) | 26.29 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1969186-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.