
The TE Connectivity 1969206-1 is a Quick Disconnect Terminal with a RCP gender and crimp termination method. It has a cable mount design and operates within the temperature range of -40°C to 105°C. The terminal is suitable for wire sizes between 14-18 AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1969206-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1969206-1 technical specifications.
| Product Length (mm) | 34.7 |
| Product Depth (mm) | 9.4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Size (mm²) | 5.14 |
| Tab Dimensions (mm) | 6.35x0.81 |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Wire Size | 14-18AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1969206-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.