
2-position, 1-row cable assembly featuring 24AWG unshielded wire. Assembly length is 300mm with silver contact plating. Components are lead-free and RoHS compliant, presented in a black and red module.
TE Connectivity 1969336-3 technical specifications.
| Package/Case | Module |
| Color | Black, Red |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 300mm |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969336-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
