
Cable Assembly Wire Lead 0.15m 24AWG 2POS Mini CT 2 to 2 POS PL
TE Connectivity 1969343-5 technical specifications.
| Cable Length (m) | 0.15 |
| Cable Type | Wire Lead |
| Wire Size | 24AWG |
| Connector Type A | 2POS Mini CT |
| Gender | PL |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1969343-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.