
This 6-position wire-to-board connector features a black housing and a 2.5mm pitch. It is designed for use in applications where a high level of reliability is required, and is compliant with ELV regulations. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in a bag of 800 units and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1969443-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1969443-6 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 7.8mm |
| ELV | Compliant |
| Height | 0.099inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.5669inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Economy Power 2.5 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969443-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.