This Faston receptacle is made of nylon and polyamide materials, with a natural color housing. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The receptacle is designed for free-hanging mounting and has a length of 16.76mm. It is packaged in boxes of 1500 units and is suitable for use in a variety of applications.
TE Connectivity 1969507-2 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 16.76mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1500 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969507-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.