
8-position, 2-row wire-to-wire connector housing with 2.5mm pitch, designed for cable mounting. Features female socket contacts with a 7.5A current rating and supports 22AWG wire. Offers mating alignment, connector lock, and retention, with a maximum operating temperature of 105°C. Housing is natural colored, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 1969567-8 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7.5A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.3mm |
| Housing Color | Natural |
| Insulation Diameter | 1.7mm |
| Length | 0.435inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 3200 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.09inch |
| Sealable | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.485inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969567-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
