TE Connectivity's 4-contact crimpable wire housing features a straight body orientation and a terminal pitch of 2.5mm. It is designed for cable mount applications and can operate between -25°C and 105°C. The housing has a maximum voltage rating of 250VAC and a maximum current rating of 7.5A per contact.
TE Connectivity 1969588-4 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1969588-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.