TE Connectivity's 1969588-6 is a 6-contact cable mount housing with a right-angle contact position and crimp termination method. It has a terminal pitch of 2.5mm and a mounting style of cable mount. The housing is rated for operation between -25°C and 105°C. It can handle a maximum current of 7.5 amps per contact and a maximum voltage rating of 250VAC.
TE Connectivity 1969588-6 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1969588-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.