This 8-contact RCP wire housing features a crimp termination method and a 2.5mm terminal pitch. It has a straight body orientation and a maximum operating temperature range of -25°C to 105°C. The housing is designed for cable mount applications and has a maximum current rating of 7.5 amps per contact. It can withstand a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1969588-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1969588-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.