The TE Connectivity 1969589-6 is a 16-contact RCP crimp wire housing with a terminal pitch of 2.5mm. It is designed for use in applications where a high current rating is required, with a maximum rating of 7.5A. The housing is rated for use at temperatures between -25 and 105°C and can withstand a maximum voltage of 250VAC. The TE Connectivity 1969589-6 is suitable for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1969589-6 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |