
Four-position, two-row wire-to-wire connector housing with a 4.2mm pitch. Features straight, cable mount orientation and female socket contact type. Constructed from natural colored Nylon, this housing offers a temperature range of -40°C to 221°C and a UL94 V-2 flammability rating. Compliant with ELV and Lead Free standards, it is also RoHS compliant.
TE Connectivity 1969597-4 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 11.7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.779inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969597-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.