
6-position, 2-row wire-to-wire connector housing with a straight orientation. Features male pin contacts and a 4.2mm pitch, designed for panel mounting. This UL94 V-2 rated housing operates from -40°C to 221°C and is RoHS and ELV compliant. Bulk packaged in white.
TE Connectivity 1969605-6 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.4567inch |
| Housing Color | White |
| Length | 0.543inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969605-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.